RS PRO Cat5e Ethernet Cable, 3 m, Black RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 266-2675
- Brand:
- RS PRO
Subtotal (1 unit)*
$10.98
(exc. GST)
$12.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.98 |
*price indicative
- RS Stock No.:
- 266-2675
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Right Angle to Right Angle
The RS PRO Ethernet Cable is designed for efficient data transmission in tight spaces, featuring right-angled connectors. Ideal for environments where space is limited, this Cat5e cable ensures reliable network connectivity with its robust construction.
Features and Benefits
Right Angle to Right Angle: Facilitates connections in confined spaces
Cat5e: Supports high-speed data transfer
26 AWG Copper Cores: Ensures durability and performance
UTP: Reduces interference for clear signal transmission
Injection Moulded: Enhances cable strength and longevity
PoE Compatible: Supports Power over Ethernet applications
Applications
Networking installations
Data centres
Office environments
Home networking
Additional Information
Sheath Colour: Black
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Length: 3 m
Connector Type: RJ45
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black RJ45 Straight to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Brown RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Orange RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
