HARTING Type A Chinese Plug Cat6a Ethernet Cable Type A Chinese Plug Male to RJ45 Male, 1 m, Yellow, None PVC

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$38.66

(exc. GST)

$42.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$38.66-
2 - 4$36.824%
5 - 9$35.159%
10 - 24$33.6412%
25 +$32.2316%

*price indicative

RS Stock No.:
266-1283
Distrelec Article No.:
302-42-403
Mfr. Part No.:
33480653830010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Type A Chinese Plug

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

None

Connector Type A

Type A Chinese Plug

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Yellow

Standards/Approvals

IEC 61076-3-124

COO (Country of Origin):
CN
The Harting pre-assembled Ethernet cable has a type A solder termination connector on one side and RJ45 piercing termination connector on the other side.

PVC material cable

Yellow color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy