Roline 21.15 Cat6a Ethernet Cable 8 Core, Green, 1.5 m, Unshielded Unshielded, Cat6a Cable, Low Smoke Zero Halogen

Subtotal (1 unit)*

$7.35

(exc. GST)

$8.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.35

*price indicative

RS Stock No.:
266-0779
Distrelec Article No.:
304-09-811
Mfr. Part No.:
21.15.3934-100
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Ethernet Cable

Series

21.15

Cable Length

1.5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Sub Type

Cat6a Cable

Shield Type

Unshielded

Screened/Unscreened

Unshielded

Conductor Type

Wire

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Green

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Cross Sectional Area

32AWG

Number of Cores

8

Outside Diameter

3.4mm

COO (Country of Origin):
CN
The Roline category 6A twisted-pair patch cable with RJ-45 connectors on both sides. Particularly thin and flexible cable with individual pairs of wires for use in confined spaces, such as in data centres. It is suitable as patch cable in patch panels or as device connection cable and intended for use in the LAN.

Colour green

Shield type UTP

Moulded-on kink protection

Cable LSOH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy