Roline 21.15 Cat6a Ethernet Cable 8 Core, Yellow, 150 mm, Unshielded Unscreened, Cat6a Cable, Low Smoke Zero Halogen

Subtotal (1 unit)*

$4.58

(exc. GST)

$5.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 356 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.58

*price indicative

RS Stock No.:
266-0766
Mfr. Part No.:
21.15.3920-100
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Ethernet Cable

Series

21.15

Cable Length

150mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Sub Type

Cat6a Cable

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Wire

Jacket Colour

Yellow

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS2.0, REACH, Fluke Channel Test ISO 11801 channel Class Ea

Outside Diameter

3.4mm

Number of Cores

8

Cross Sectional Area

32AWG

COO (Country of Origin):
CN
The Roline category 6A twisted-pair patch cable with RJ-45 connectors on both sides. Particularly thin and flexible cable with individual pairs of wires for use in confined spaces, such as in data centres. It is suitable as patch cable in patch panels or as device connection cable and intended for use in the LAN.

Colour yellow

Shield type UTP

Moulded-on kink protection

Cable LSOH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy