Roline Cat6a Cat6a Ethernet Cable, Green, 1.5 m, Unshielded Unscreened, Cat6a Cable, Low Smoke Zero Halogen
- RS Stock No.:
- 266-0736
- Mfr. Part No.:
- 21.15.2734-100
- Brand:
- Roline
Subtotal (1 unit)*
$13.14
(exc. GST)
$14.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.14 |
*price indicative
- RS Stock No.:
- 266-0736
- Mfr. Part No.:
- 21.15.2734-100
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | Cat6a | |
| Cable Length | 1.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat6a Cable | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Wire | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO/IEC 11801 & EN 50173-1 & ANSI/TIA-568-C.2 | |
| Cross Sectional Area | 26AWG | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series Cat6a | ||
Cable Length 1.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat6a Cable | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Wire | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO/IEC 11801 & EN 50173-1 & ANSI/TIA-568-C.2 | ||
Cross Sectional Area 26AWG | ||
- COO (Country of Origin):
- CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.
Flexible cable, suitable for narrow bending
High quality plugs with gold plated contacts
Contact settings 1:1
Length 1.5m
Low smoke zero halogen
Related links
- Roline Cat6a Yellow, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Roline Cat6a Black, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Roline Cat6a Red, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Roline Cat6a Blue, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Roline Cat6a Black, S/FTP Screened Low Smoke Zero Halogen Sheath
- Roline Cat6 Green, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Roline Grey, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Roline 21.15 Grey, Unshielded Unscreened Low Smoke Zero Halogen Sheath
