Roline 21.15 Cat6 Ethernet Cable, Blue, 1.5 m, S/FTP Screened, Cat7 Cable PVC
- RS Stock No.:
- 266-0652
- Mfr. Part No.:
- 21.15.0827-100
- Brand:
- Roline
Subtotal (1 unit)*
$16.38
(exc. GST)
$18.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.38 |
*price indicative
- RS Stock No.:
- 266-0652
- Mfr. Part No.:
- 21.15.0827-100
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15 | |
| LAN Category | Cat6 | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Sub Type | Cat7 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Cross Sectional Area | 26AWG | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series 21.15 | ||
LAN Category Cat6 | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Sub Type Cat7 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Cross Sectional Area 26AWG | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.
Flexible cable, suitable for narrow bending
High quality plugs with gold plated contacts
Contact settings 1:1
Length 1.5m
Related links
- Roline 21.15 Black, S/FTP Screened Polyvinyl Chloride Sheath
- Roline 21.15 Green, S/FTP Screened Polyvinyl Chloride Sheath
- Roline 21.15 Red, S/FTP Screened Polyvinyl Chloride Sheath
- Roline 21.15 Grey, S/FTP Screened Polyvinyl Chloride Sheath
- Roline 21.15 Yellow, S/FTP Screened Polyvinyl Chloride Sheath
- Roline 21.15 Blue, S/FTP Screened Polyvinyl Chloride Sheath
- Roline 21.15 Blue, S/FTP Screened Polyvinyl Chloride Sheath
- Roline 21.15 Blue, S/FTP Screened Polyvinyl Chloride Sheath
