Amphenol Communications Solutions DRPC2, 2 m Cat6a Ethernet Cable, Black Thermoplastic Sheath

Bulk discount available

Subtotal (1 unit)*

$69.28

(exc. GST)

$76.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$69.28
10 - 24$63.49
25 - 49$58.60
50 - 99$54.43
100 +$47.61

*price indicative

RS Stock No.:
265-7108
Mfr. Part No.:
DRPC21B003940
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Cable

Series

DRPC2

Cable Length

2m

LAN Category

Cat6a

Conductor Type

Stranded

Jacket Material

Thermoplastic

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Conductor Material

Copper

Voltage

60V

The Amphenol Communications Solutions industrial RJ45 cable assembly. It connects 45 degree top exit to straight exit. It is a 2.0 m cable and has 50u gold plating.

LAN category Cat6A

26 AWG

Related links