Amphenol Communications Solutions, 1m Cat6a, Black RJ45 to Male RJ45 Male, Terminated Thermoplastic Sheath

Bulk discount available

Subtotal (1 unit)*

$61.42

(exc. GST)

$67.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$61.42
10 - 24$56.30
25 - 49$51.97
50 - 99$48.26
100 +$42.23

*price indicative

RS Stock No.:
265-7097
Mfr. Part No.:
DRPC21A005540
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Length

1m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Right Angle

Sheath Colour

Black

Outer Sheath Material

Thermoplastic

COO (Country of Origin):
CN
The Amphenol Communications Solutions industrial RJ45 cable assembly. It connects 90 degree bottom exit to 90 degree bottom exit. It is a 1.0 m cable and has 50u gold plating.

LAN category Cat6A
26 AWG

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links