Amphenol Communications Solutions, 500mm Cat6a, Black RJ45 to Male Pigtail Male, Terminated Thermoplastic Sheath
- RS Stock No.:
- 265-7069
- Mfr. Part No.:
- DRPC115005040
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
$32.05
(exc. GST)
$35.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.05 |
| 10 - 24 | $29.37 |
| 25 - 49 | $27.11 |
| 50 - 99 | $25.18 |
| 100 + | $22.04 |
*price indicative
- RS Stock No.:
- 265-7069
- Mfr. Part No.:
- DRPC115005040
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| LAN Category | Cat6a | |
| Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Connector 2 | Pigtail | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Right Angle | |
| Sheath Colour | Black | |
| Outer Sheath Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
LAN Category Cat6a | ||
Length 500mm | ||
Terminated/Unterminated Terminated | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 2 Pigtail | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Right Angle | ||
Sheath Colour Black | ||
Outer Sheath Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions industrial RJ45 cable assembly. It connects 90 degree bottom exit to pigtail. It is a 0.5 m cable and has 50u gold plating.
LAN category Cat6A
26 AWG
26 AWG
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Communications Solutions Black RJ45 to Male Pigtail Male, Terminated Thermoplastic Sheath
- Amphenol Communications Solutions Black RJ45 to Male RJ45 Male, Terminated Thermoplastic Sheath
- Amphenol Communications Solutions Black RJ45 to Male ix Industrial Male, Terminated Thermoplastic Sheath
- Amphenol Communications Solutions Black RJ45 to Male RJ45 Male, Terminated Thermoplastic Sheath
- Amphenol Communications Solutions Black RJ45 to Male RJ45 Male, Terminated Thermoplastic Sheath
- Amphenol Communications SolutionsMSPEC2L0B50 Blue SPE to Male SPE Male, Terminated Thermoplastic Sheath
- Amphenol Communications SolutionsMSPEC2L0B75 Blue SPE to Male SPE Male, Terminated Thermoplastic Sheath
- Amphenol Communications SolutionsMSPEC2L0BE0 Blue SPE to Male SPE Male, Terminated Thermoplastic Sheath
