RS PRO Cat6 Ethernet Cable, 15 m, White RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

$53.55

(exc. GST)

$58.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.55

*price indicative

RS Stock No.:
264-6562
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

15m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Voltage

80V

COO (Country of Origin):
CN

RS PRO Cat6 UTP Ethernet Cable, White


Introducing the RS PRO range of Ethernet cables, featuring Category 6 (Cat6) cables. These cables are ideal for office environments, connecting computers to network hubs, routers, or Ethernet switches. Designed for both mechanical and electrical reliability, RS PRO Cat6 patch cables use high-quality materials to deliver exceptional performance. Their versatile design ensures compatibility with various applications.

Why Would You Choose RS PRO for Cat6 Cables?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Key Features


  • Unshielded Twisted Pairs (U/UTP): These cables consist of two unshielded wires twisted together, reducing cross-talk and system noise.

  • Suitable for speeds up to 10/100/1000 Mbps, commonly known as Gigabit networking speeds

  • The cable standard provides performance of up to 250 MHz

  • Supplied in white and available in multiple lengths

  • Construction


  • Internal Conductors: Made of 24 AWG copper

  • Insulation: Polyethylene (PE) insulation

  • Jacket: PVC jacket provides kink protection and flexibility

  • RJ45 connectors with gold-plated pins to prevent corrosion

  • Specifications


  • RJ45 Connector: 8P8C, gold plated contacts

  • 24 AWG

  • U/UTP

  • Gender: Male to Male

  • Cable Sheath: PVC

  • FAQs


    Why would you need an RJ45 cable?;RJ45 cables are high-performance essential accessories used when linking computers to a network hub, router, or telecommunication. They are also known as Ethernet Cables.

    How can I identify a Cat6 cable?;A Cat6 cable can be identified through markings printed on the cable sheath displayed as ’Cat6’ or ’Category 6’ markings.

    Applications


  • Home computing

  • Office computer networks

  • Telecommunication

  • IT Servers

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy