RS PRO Cat6 Ethernet Cable, 3 m, Yellow RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 264-6534
- Brand:
- RS PRO
Subtotal (1 unit)*
$13.43
(exc. GST)
$14.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.43 |
*price indicative
- RS Stock No.:
- 264-6534
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1 | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat6 Gigabit Patch Cable
This RS PRO Ethernet Cable is designed for high-speed network connections, supporting Gigabit Ethernet and other network protocols. It is backward compatible with Cat-5/5e and Cat-3 standards, offering enhanced performance with reduced crosstalk and system noise.
Features and Benefits
Category 6 Cable: Provides performance up to 250 MHz
UTP (Unshielded Twisted Pair): Reduces interference for clearer signal
Moulded Design: Enhances durability and longevity
24 AWG Bare Copper Cores: Ensures reliable data transmission
PoE Compatible: Supports Power over Ethernet applications
ISO/IEC 11801 & EN 50288 & TIA/EIA-563-B.2-1 ETL/3P Verified: Meets international standards for quality and performance
Applications
Data centres
Office networks
Home networking
Telecommunications
Additional Information
Sheath Colour: Yellow
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Standards Met: EN 50288; ETL/3P Verified; ISO/IEC 11801; TIA/EIA-563-B.2-1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Yellow Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Yellow Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Yellow RJ45 Unshielded Polyvinyl Chloride Sheath
- RS PRO Yellow RJ45 Unshielded Polyvinyl Chloride Sheath
- RS PRO Yellow RJ45 Unshielded Polyvinyl Chloride Sheath
- Molex Premise Networks PCD Yellow Straight to Male Straight Male, Unshielded Polyvinyl Chloride
- Molex Premise Networks PCD Yellow Straight to Male Straight Male, Unshielded Polyvinyl Chloride
