Keysight Technologies, 30.5 m Ethernet Cable, Black
- RS Stock No.:
- 261-2563
- Distrelec Article No.:
- 301-50-536
- Mfr. Part No.:
- U2037E
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$2,886.00
(exc. GST)
$3,174.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,886.00 |
*price indicative
- RS Stock No.:
- 261-2563
- Distrelec Article No.:
- 301-50-536
- Mfr. Part No.:
- U2037E
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Ethernet Cable | |
| Cable Length | 30.5m | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO 17025, ANSI Z540 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Ethernet Cable | ||
Cable Length 30.5m | ||
Jacket Colour Black | ||
Standards/Approvals ISO 17025, ANSI Z540 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies TVAC LAN cable is used for LAN power sensors.
Cable length is 30.5 meter
Note
Manufacturers Warranty
