Keysight Technologies, 1.5 m Ethernet Cable, Black 1.85 mm, 2.4 mm, 2.92 mm, N-Type to

Subtotal (1 unit)*

$420.00

(exc. GST)

$462.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.00

*price indicative

RS Stock No.:
261-2559
Distrelec Article No.:
301-50-532
Mfr. Part No.:
U2037A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Ethernet Cable

Cable Length

1.5m

Connector Type A

1.85 mm, 2.4 mm, 2.92 mm, N-Type

Jacket Colour

Black

Standards/Approvals

ANSI Z540, ISO 17025

Voltage

20V

COO (Country of Origin):
MY
The Keysight Technologies TVAC LAN cable is used for LAN power sensors.

Cable length is 1.5 meter

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy