AXINDUS SF1000xSHMCy Cat7a Ethernet Cable, 100 m, Shielded Screened, Brown Low Smoke Non-Halogen
- RS Stock No.:
- 259-2377
- Mfr. Part No.:
- SF10004SHMC5
- Brand:
- AXINDUS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-2377
- Mfr. Part No.:
- SF10004SHMC5
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Ethernet Cable | |
| Series | SF1000xSHMCy | |
| LAN Category | Cat7a | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Brown | |
| Jacket Material | Low Smoke Non-Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | IEC 60332-1 CPR LEVEL | |
| Standards/Approvals | IEC 61156 5 CAT7A | |
| Number of Cores | 8 | |
| Outside Diameter | 7.5mm | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Ethernet Cable | ||
Series SF1000xSHMCy | ||
LAN Category Cat7a | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Brown | ||
Jacket Material Low Smoke Non-Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour IEC 60332-1 CPR LEVEL | ||
Standards/Approvals IEC 61156 5 CAT7A | ||
Number of Cores 8 | ||
Outside Diameter 7.5mm | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- TR
The CAE Groupe S/FTP pair-to-pair screened cable has been designed for horizontal or vertical installations. It forms the basis of a very high speed V.D.I network. The double shielding of the SF1000xSHMCy provides a high electromagnetic immunity with a recovery rate greater than 100%.
High EMC level provides excellent transmission performance
Good fire behaviour
Related links
- Belden 1886ELV Shielded, Grey Screened Low Smoke Zero Halogen Sheath
- Belden 1886ENH Shielded, Grey Screened Low Smoke Zero Halogen Sheath
- Belden 1888ELV Shielded, Grey Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect MMC Shielded, Yellow Screened Low Smoke Zero Halogen Sheath
- RS PRO Cat7A Cat7a Ethernet Cable Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 1888ENH Shielded, Grey Low Smoke Zero Halogen Sheath
- RS PRO Grey, Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks U/UTP, Yellow Unscreened Low Smoke Non-Halogen Sheath
