Multimedia Connect CORD6ASF Cat6a Ethernet Cable, 1 m, Shielded Screened, Grey Low Smoke Zero Halogen
- RS Stock No.:
- 259-2277
- Mfr. Part No.:
- CORD6ASFAG01MSH
- Brand:
- Multimedia Connect
This image is representative of the product range
Subtotal (1 unit)*
$13.32
(exc. GST)
$14.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.32 |
*price indicative
- RS Stock No.:
- 259-2277
- Mfr. Part No.:
- CORD6ASFAG01MSH
- Brand:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Series | CORD6ASF | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | ISO 11801 ED2.2 CLASS Ea, TIA 568-C.2 CAT6A | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Series CORD6ASF | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals ISO 11801 ED2.2 CLASS Ea, TIA 568-C.2 CAT6A | ||
Outside Diameter 6mm | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect RJ45 patch cord has straight RJ45 plug and angled plug connector. This cord supports operating temperature from -20°C / +60°C. It is designed from solid CAT6A S/FTP AWG26 cable.
Fire resistance according to IEC 60332-1
Color Code TIA 568 B
Related links
- CAE Multimedia Connect CORD6ASF Grey, Shielded Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect CORD6ASF Grey, Shielded Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect CORD6ASF Grey, Shielded Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect CORD6ASF Grey, Shielded Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect MMC Grey, Shielded Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect MMC Purple, Shielded Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect MMC Black, Shielded Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect MMC Purple, Shielded Screened Low Smoke Zero Halogen Sheath
