Phoenix Contact VS, 5 m Cat5e Ethernet Cable, Green, Shielded 4 Screened Polyurethane Sheath

Subtotal (1 unit)*

$251.77

(exc. GST)

$276.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.77

*price indicative

RS Stock No.:
255-8801
Mfr. Part No.:
1416225
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

LAN Category

Cat5e

Cable Length

5m

Sub Type

Cat5 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC PAS 61076-3-117

Fire Behaviour

Flammability rating UL 94 V-0

Voltage

600 V

Number of Cores

4

Conductor Material

Tin Plated Copper

Cross Sectional Area

22 AWG

Outside Diameter

6.5 mm

COO (Country of Origin):
PL
The Phoenix Contact shielded PROFINET network cable has 4 positions and is CAT5e rated with plastic push-pull RJ45/IP67 plug on both ends, it is 5 m long and available in green color.

IP 20 protection

V0 flammability rating as per UL94

Rated for 1000+ insertion/withdrawal cycles

Number of bending cycles 3000000

Related links