Phoenix Contact VS, 5 m Cat5 Ethernet Cable, Blue, Shielded 2 Screened Polyurethane Sheath
- RS Stock No.:
- 255-8755
- Mfr. Part No.:
- 1412082
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$243.17
(exc. GST)
$267.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.17 |
*price indicative
- RS Stock No.:
- 255-8755
- Mfr. Part No.:
- 1412082
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Core Strands | 7 | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 100 V | |
| Cross Sectional Area | 0.14 mm² | |
| Outside Diameter | 6.4 mm | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Core Strands 7 | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Conductor Material Bare Copper Wire | ||
Voltage 100 V | ||
Cross Sectional Area 0.14 mm² | ||
Outside Diameter 6.4 mm | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 8 positions with M12 flush-type socket, rear/screw mounting with M16 thread and straight RJ45/IP20 connectors, it is 5 m long and is available in water blue color.
IP 67/20 protection
V2 flammability rating as per UL94
Rated for 100+ insertion/withdrawal cycles
Related links
- Phoenix Contact Blue M12 to Female RJ45 Terminated
- Phoenix Contact Blue M12 to Female RJ45 Male Terminated
- Phoenix Contact Blue RJ45 to Male RJ45 Terminated
- Phoenix Contact Blue M12 to Male RJ45 Male Terminated
- Phoenix Contact Blue RJ45 to Male RJ45 Male Terminated
- Phoenix Contact Blue M12 to Male Unterminated Terminated
- Phoenix Contact Blue M12 to Female Unterminated Terminated
- Phoenix Contact Blue M12 to Male M12 Female Terminated
