Phoenix Contact NBC Cat5e Ethernet Cable, Green, 10 m, Shielded Screened PVC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-8741
Mfr. Part No.:
1408980
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

LAN Category

Cat5e

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

IEC PAS 61076-3-117

Cross Sectional Area

22 AWG

Outside Diameter

6.5mm

Voltage

72V

Conductor Material

Tin Plated Copper

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable is PROFINET CAT5e rated with plastic push-pull RJ45/IP67 connectors at both ends. it has 4 position and is 10 m long and available in green color.

IP67 protection

V0 flammability rating as per UL94

Rated for 250+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy