Phoenix Contact NBC Cat5e Ethernet Cable, Green, 5 m, Shielded Screened, PVC

Subtotal (1 unit)*

$167.51

(exc. GST)

$184.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.51

*price indicative

RS Stock No.:
255-8734
Mfr. Part No.:
1408972
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

IEC PAS 61076-3-117

Conductor Material

Tinned Copper

Outside Diameter

6.5mm

Voltage

48V

Cross Sectional Area

22AWG

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable is PROFINET CAT5e rated with metal push-pull RJ45/IP67 connectors at both ends. it has 4 position and is 5 m long and available in green color.

IP67 protection

V0 flammability rating as per UL94

Rated for 250+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy