Phoenix Contact NBC Cat6a Ethernet Cable 2 Core, Blue, 10 m, Shielded Screened, Cat6a Cable, PUR
- RS Stock No.:
- 255-8702
- Mfr. Part No.:
- 1408367
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$179.37
(exc. GST)
$197.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.37 |
*price indicative
- RS Stock No.:
- 255-8702
- Mfr. Part No.:
- 1408367
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat6a Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | EAC Approval ID: B.00385/20, EAC Approval ID: 19060508 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat6a Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals EAC Approval ID: B.00385/20, EAC Approval ID: 19060508 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact patch cable CAT6A with connection not crossed (line) assembled at both ends with RJ45/IP20 connectors. Is 10 m long and available in water blue color.
IP 20 protection
Rated for 200+ insertion/withdrawal cycles
Related links
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
