Phoenix Contact VS, 5 m Cat5e Ethernet Cable, Blue, Shielded 2 Screened Polyurethane Sheath
- RS Stock No.:
- 255-8526
- Mfr. Part No.:
- 1405772
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$78.26
(exc. GST)
$86.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.26 |
*price indicative
- RS Stock No.:
- 255-8526
- Mfr. Part No.:
- 1405772
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Sub Type | Cat5e Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | IEC PAS 61076-3-117 | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.7mm | |
| Number of Cores | 2 | |
| Cross Sectional Area | 26 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Sub Type Cat5e Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals IEC PAS 61076-3-117 | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.7mm | ||
Number of Cores 2 | ||
Cross Sectional Area 26 AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact CAT5e rated shielded Ethernet cable 5 m long and with push-pull plastic housing RJ45 plug/IP67 and free conductor end. Made of PUR in water blue color
IP67 protection
Rated for more than 200 insertion/ withdrawal cycles
V2 flammability rating as per UL94
Related links
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
