Siemens IE Cat7 Ethernet Cable, Green, 300 mm, Shielded Shielded, PVC
- RS Stock No.:
- 252-3679
- Mfr. Part No.:
- 6XV18785HE30
- Brand:
- Siemens
Subtotal (1 unit)*
$205.49
(exc. GST)
$226.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.49 |
*price indicative
- RS Stock No.:
- 252-3679
- Mfr. Part No.:
- 6XV18785HE30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Cable | |
| Series | IE | |
| Cable Length | 300mm | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Cable | ||
Series IE | ||
Cable Length 300mm | ||
LAN Category Cat7 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Voltage 80V | ||
- COO (Country of Origin):
- DE
The Siemens IE TP Cord M12-180/M12-180 is a pre-assembled IE flexible cable with 2 M12 connectors. Design of the shield is overlapped aluminium-clad foil, sheathed in a braided screen of tinplated copper wires.
Operating temperature -30°C to 80°C
UV radiation resistant
Related links
- Siemens IE Green, Shielded 8 Screened Polyvinyl Chloride Sheath
- Siemens IE Green, Shielded Polyvinyl Chloride Sheath
- Siemens IE Green, Shielded Polyvinyl Chloride Sheath
- Siemens IE Green, Shielded Polyvinyl Chloride Sheath
- Siemens IE Green, Shielded Polyvinyl Chloride Sheath
- Siemens IE Green, Shielded Polyvinyl Chloride Sheath
- Siemens IE Green, Shielded Polyvinyl Chloride Sheath
- Siemens IE Green, Shielded Polyvinyl Chloride Sheath
