Siemens 6XV Cat6a Ethernet Cable, 10 m, Shielded Shielded, Green
- RS Stock No.:
- 252-3666
- Mfr. Part No.:
- 6XV18785BN10
- Brand:
- Siemens
Subtotal (1 unit)*
$245.35
(exc. GST)
$269.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.35 |
*price indicative
- RS Stock No.:
- 252-3666
- Mfr. Part No.:
- 6XV18785BN10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Fire Behaviour | Flame Resistant | |
| Outside Diameter | 600μm | |
| Number of Cores | 8 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Fire Behaviour Flame Resistant | ||
Outside Diameter 600μm | ||
Number of Cores 8 | ||
Voltage 80V | ||
- COO (Country of Origin):
- SK
Siemens 6XV Series Ethernet Cable, 10m Cable Length, Shielded - 6XV18785BN10
This Ethernet cable is a prefabricated, terminated Cat6a patch lead intended for industrial Ethernet connections with RJ45 interfaces. It supports data rates from 10 Mbps up to 10,000 Mbps and is designed for use where a slim, shielded connection is required. The green-sheathed cable is suitable for harsh ambient conditions and PoE variants, providing a ready-to-use link between networked devices.
Features and Benefits:
• 10 m length delivers ready-made connectivity without on-site termination
• Shielded SF/UTP construction reduces external electromagnetic interference
• 80 V RMS rating supports PoE and powered network devices
• Flame‑resistant sheath meets IEC 60332-3-24 Category C safety
• Operating range -40 °C to +80 °C enables extreme temperature use
• Shielded SF/UTP construction reduces external electromagnetic interference
• 80 V RMS rating supports PoE and powered network devices
• Flame‑resistant sheath meets IEC 60332-3-24 Category C safety
• Operating range -40 °C to +80 °C enables extreme temperature use
Applications
• Suitable for industrial switches requiring Cat6a performance
• Used with RJ45 equipment in factory Ethernet networks
• Ideal for PoE cameras and access points in cabinets
• Can be used for high-speed backbone links in control panels
• Used for shielded connections where EMI is present
• Used with RJ45 equipment in factory Ethernet networks
• Ideal for PoE cameras and access points in cabinets
• Can be used for high-speed backbone links in control panels
• Used for shielded connections where EMI is present
What connector type is fitted to the cable?
It is supplied with two 180° RJ45 plugs terminated on each end.
How is the cable shield constructed?
The conductor bundle is wrapped in overlapped aluminium-clad foil with a tinned copper braided shield.
What conductor and insulation materials are used?
Insulated conductors are polyethylene with an FRNC inner sheath and PVC outer sheath.
How does the cable perform at high frequencies?
Attenuation is specified up to 500 MHz with measured values such as 0.287 dB/m at 100 MHz and 0.679 dB/m at 500 MHz.
