Siemens 6XV Cat6a Ethernet Cable, 5 m, Shielded Shielded, Green
- RS Stock No.:
- 252-3665
- Mfr. Part No.:
- 6XV18785BH50
- Brand:
- Siemens
Subtotal (1 unit)*
$180.63
(exc. GST)
$198.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.63 |
*price indicative
- RS Stock No.:
- 252-3665
- Mfr. Part No.:
- 6XV18785BH50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Cable | |
| Series | 6XV | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | CE | |
| Voltage | 80V | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Cable | ||
Series 6XV | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals CE | ||
Voltage 80V | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- SK
The Siemens IE connecting cable IE FC RJ45 is a flexible GP 4x2 cable pre-assembled with 2x IE FC RJ45 plug. Design of the shield is overlapped aluminium-clad foil, sheathed in a braided screen of tinplated copper wires.
Operating temperature -40°C to 80°C
UV radiation resistant
