RS PRO Cat6a Ethernet Cable, Shielded Screened, 1.5 m, Orange Low Smoke Zero Halogen
- RS Stock No.:
- 251-5167
- Brand:
- RS PRO
Subtotal (1 unit)*
$27.68
(exc. GST)
$30.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 183 unit(s) shipping from 19 November 2026
- Plus 50 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.68 |
*price indicative
- RS Stock No.:
- 251-5167
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Orange | |
| Cable CSA | 26AWG | |
| Standards/Approvals | ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Full Copper | |
| Outside Diameter | 5.8mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Orange | ||
Cable CSA 26AWG | ||
Standards/Approvals ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Full Copper | ||
Outside Diameter 5.8mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO LSZH Orange Cat6a Ethernet Cable - 1.5m
The RS PRO Cat6a cable is a shielded ethernet cable designed for the reliable and high-speed transmission of data and information across networks, both locally (LAN) and via the internet.;The Cat6a ethernet cable features all Copper conductors and wires and greatly outperforms the Cat6 cable with transmission speeds of 10GB at a frequency of up to 600MHz, twice that of the Cat6 cable. ;The RS PRO Cat6a cable is designed with a foil screened twisted pair build that greatly reduces noise and crosstalk enabling a consistent performance and protecting the cable from Electro-Magnetic Interference (EMI).;The RS PRO Cat6a network cable is backwards compatible with previous ethernet cable designs including Cat6, Cat5e and Cat5 and the Cat6a excels with the following setups:
The RS PRO Cat6a ethernet cable features a flush moulded design to enable installation in tight spaces including side-by-side in high-density network switches. The cables RJ45 connector features a protective bubble which allows the ethernet cable to be installed and removed again and again without snapping the locking clip ensuring a secure fit every time.
Features and benefits
Approvals and Standards: CE, UKCA, REACH ROHS, ANS/TIA-568-C.2, IEC 60332-1-2 ISO/IEC 11801 ED.2
What is an Ethernet Cable?
Ethernet cables or Patch Cables as they are sometimes known were designed for the reliable and consistent transmission of data across networks. Usually featuring an RJ45 connection for a secure fit they were first standardised in 1983 and they are still as vital as ever. Ethernet cables can be found in homes, schools, and businesses across the world.
Why a Cat6a Ethernet Cable?
Cat6a is the latest version of the Cat6 cable and as such is the leading ethernet cable for high performance and speed. The Cat6a cable requires a Copper build in both wires and connectors and is the only ethernet cable capable of repeatable and reliable performance with 10GB transmission speeds at frequencies above 250MHz. Perfect for office or industrial applications that require large rates of data transmission.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Cat6a Ethernet Cable Orange, Shielded Screened Low Smoke Zero Halogen Sheath
- RS PRO Cat6a Ethernet Cable Orange, Shielded Screened Low Smoke Zero Halogen Sheath
- RS PRO Cat6a Ethernet Cable Orange, Shielded Screened Low Smoke Zero Halogen Sheath
- RS PRO Cat6a Ethernet Cable Orange, Shielded Screened Low Smoke Zero Halogen Sheath
- RS PRO Cat6a Ethernet Cable Orange, Shielded Screened Low Smoke Zero Halogen Sheath
- RS PRO Cat6a Ethernet Cable Orange, Shielded Screened Low Smoke Zero Halogen Sheath
- RS PRO Cat6a Ethernet Cable Orange, Shielded Screened Low Smoke Zero Halogen Sheath
- RS PRO Cat6a Ethernet Cable Pink, Shielded Screened Low Smoke Zero Halogen Sheath
