Hager, 3m Cat6a, Grey RJ45 to Male RJ45, Shielded Twisted Pair (STP) Shielded, Terminated
- RS Stock No.:
- 250-5813
- Mfr. Part No.:
- TN811
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-5813
- Mfr. Part No.:
- TN811
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| LAN Category | Cat6a | |
| Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded Twisted Pair (STP) | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Hager | ||
LAN Category Cat6a | ||
Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded Twisted Pair (STP) | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Grey | ||
The Hagers grade 3, 3 meters long RJ45 computer cord/patch cord used for VDI, communication box, VDI brewing, VDI network, etc.
Type of connection 1 is RJ45 8(8)
Type of connection 2 is RJ45 8(8)
Connector housing type 1 is IEC 61076-3-106 Var. 1
Type of connection 2 is RJ45 8(8)
Connector housing type 1 is IEC 61076-3-106 Var. 1
Related links
- Telemecanique SensorsXGSZ Grey M12 to Male RJ45 Male Terminated
- Telemecanique SensorsXGSZ Grey M12 to Male RJ45 Male Terminated
- Telemecanique SensorsXGSZ Grey RJ45 to Male M12 Male Terminated
- Telemecanique SensorsXGSZ Grey RJ45 to Male M12 Male Terminated
- Telemecanique SensorsXGSZ Grey M12 to Male M12 Male Terminated
- Telemecanique SensorsXGSZ Grey M12 to Male M12 Male Terminated
- Polyco Healthline Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Twisted Pair & Multicore Data Cable
