Telemecanique Sensors, XGSZ Series Connecting Cable for Use with Ethernet Network, IEC 60754-1, ISO/IEC 11801 Ed.2,
- RS Stock No.:
- 439-564
- Mfr. Part No.:
- XGSZ12E4503
- Brand:
- Telemecanique Sensors
Bulk discount available
Subtotal (1 unit)*
$200.60
(exc. GST)
$220.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $200.60 |
| 5 + | $194.58 |
*price indicative
- RS Stock No.:
- 439-564
- Mfr. Part No.:
- XGSZ12E4503
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Connecting Cable | |
| Product Type | Ethernet Cable | |
| For Use With | Ethernet Network | |
| Series | XGSZ | |
| Width | 18.300cm | |
| Hazardous Area Certification | NO | |
| Height | 3.4cm | |
| Standards/Approvals | IEC 60754-1, ISO/IEC 11801 Ed.2, 2002, EIA/TIA-568 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Connecting Cable | ||
Product Type Ethernet Cable | ||
For Use With Ethernet Network | ||
Series XGSZ | ||
Width 18.300cm | ||
Hazardous Area Certification NO | ||
Height 3.4cm | ||
Standards/Approvals IEC 60754-1, ISO/IEC 11801 Ed.2, 2002, EIA/TIA-568 | ||
- COO (Country of Origin):
- PL
