StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core, Blue, 10 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 240-6225
- Mfr. Part No.:
- N6LPATCH10MBL
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$33.33
(exc. GST)
$36.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.33 | - |
| 5 + | $29.98 | 10% |
*price indicative
- RS Stock No.:
- 240-6225
- Mfr. Part No.:
- N6LPATCH10MBL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6LPATCH | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE Certified | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Cross Sectional Area | 24 AWG | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6LPATCH | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE Certified | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Cross Sectional Area 24 AWG | ||
Outside Diameter 6mm | ||
- COO (Country of Origin):
- CN
StarTech Ethernet Cable, 10m Cable Length, 24AWG Conductor Size - N6LPATCH10MBL
This Cat6 LSZH Ethernet cable provides multi‑gigabit network connectivity and reduced‑smoke fire behaviour for use in on‑premises and edge deployments. It is designed to connect network interfaces, servers, switches, PoE devices and VoIP equipment while supporting high‑power PoE and extended bandwidth transmission. The cable uses stranded copper conductors and a snagless connector design for installations in constrained pathways.
Features and Benefits:
• 10GBase‑T support up to 55m for multi‑gigabit links
• 250MHz frequency for increased data throughput
• 100W PoE capacity complying with IEEE 802.3bt Type 4
• 24 AWG stranded copper for improved flexibility and heat dissipation
• Low Smoke Zero Halogen jacket for reduced toxic emissions
• 250MHz frequency for increased data throughput
• 100W PoE capacity complying with IEEE 802.3bt Type 4
• 24 AWG stranded copper for improved flexibility and heat dissipation
• Low Smoke Zero Halogen jacket for reduced toxic emissions
Applications
• Suitable for connecting servers to switches in wiring cupboards
• Ideal for powering PoE laptops and IP cameras at distance
• Used with NAS and storage systems requiring high bandwidth
• Can be used for VoIP phone installations in offices
• Suitable for cable runs through conduits and trunking
• Ideal for powering PoE laptops and IP cameras at distance
• Used with NAS and storage systems requiring high bandwidth
• Can be used for VoIP phone installations in offices
• Suitable for cable runs through conduits and trunking
What is the conductor construction and why is it used?
It uses 24 AWG stranded copper pairs to balance flexibility with continuous power throughput and thermal dissipation.
How does the jacket material affect safety during a fire?
The LSZH jacket emits lower levels of corrosive fumes and white smoke, improving visibility for evacuation.
What testing and verification support performance claims?
Each cable was individually tested with a Fluke DSX2‑8000 CableAnalyser and has ETL verification to the ANSI/TIA‑568.2‑D Category 6 standard.
What connector protection does the cable feature for installation?
The snagless boot preserves the RJ45 latch and reduces damage when pulling through confined spaces.
Related links
- StarTech.com N6LPATCH Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH Blue, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH White, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH Blue Polyvinyl Alcohol
- StarTech.com N6LPATCH Black, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH Black, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com N6LPATCH White, Unshielded 4 Unscreened Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath

