Phoenix Contact Cat5 Ethernet Cable 8 Core, Grey, 500 mm, S/UTP Screened, Round Cable, Low Smoke Zero Halogen
- RS Stock No.:
- 240-3179
- Mfr. Part No.:
- 1227559
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$16.73
(exc. GST)
$18.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.73 |
*price indicative
- RS Stock No.:
- 240-3179
- Mfr. Part No.:
- 1227559
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/UTP | |
| Sub Type | Round Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60754-1/2, IEC 60332-1-2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Cores | 8 | |
| Cross Sectional Area | 26 AWG | |
| Outside Diameter | 5.7mm | |
| Conductor Material | Bare Copper | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type S/UTP | ||
Sub Type Round Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60754-1/2, IEC 60332-1-2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Cores 8 | ||
Cross Sectional Area 26 AWG | ||
Outside Diameter 5.7mm | ||
Conductor Material Bare Copper | ||
Voltage 72V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has Cat5 patch cable having overall length of 0.5 m. This patch cable has 8 numbers of position and its rated voltage is 72 V. The colour of the cable is grey and its transmission speed is 1 Gbps.
Degree of protection IP20
Ambient temperature for operation is -20 °C to 80 °C
Related links
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/UTP 8 Screened Low Smoke Zero Halogen Sheath
