Telegartner Cat6, 1 m Cat6 Ethernet Cable, Grey RJ45 to Male RJ45 Male, U/UTP Low Smoke Zero Halogen Sheath

Bulk discount available

Subtotal (1 unit)*

$21.02

(exc. GST)

$23.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$21.02
10 - 24$20.38
25 - 49$19.77
50 - 99$19.19
100 +$18.62

*price indicative

RS Stock No.:
238-3895
Mfr. Part No.:
L00001A0228
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Series

Cat6

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat6

Shield Type

U/UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

No

COO (Country of Origin):
CN
The Telegartner Patch Cord comes with length of 2000 mm and is grey in colour.

Brass nickel plated shield

LSZH outer jacket

Crystal clear connector housing

Over nickel contact finish

Related links