Van Damme Cat5e Ethernet Cable, 10 m, Screened, Black, PVC
- RS Stock No.:
- 219-8461
- Mfr. Part No.:
- 104213010
- Brand:
- Van Damme
Subtotal (1 unit)*
$107.53
(exc. GST)
$118.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.53 |
*price indicative
- RS Stock No.:
- 219-8461
- Mfr. Part No.:
- 104213010
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Outside Diameter 6mm | ||
Conductor Material Copper | ||
The Van Damme Tour Cat Cat 5E flexible cable terminated with screened RJ45 in a Neutrik NE8MX-1 Ethercon shell. It is used for Gigabit network based professional audio, video and lighting control protocols.
Rugged, flexible assembly ideal for on stage use
Chuck type strain relief for excellent cable retention
RoHS Compliant
Related links
- Van Damme Black Polyvinyl Chloride Sheath Screened, Shielded
- Van Damme Black Polyvinyl Chloride Sheath Screened, Shielded
- Van Damme Black Polyvinyl Chloride Sheath Screened, Shielded
- Belden 7929A Black Polyvinyl Chloride Sheath Screened, Shielded
- Belden 74002E Black Polyvinyl Chloride Sheath Screened, Shielded
- Belden 7958A Black Polyvinyl Chloride Sheath Screened, Shielded
- Belden 74001E Black Polyvinyl Chloride Sheath Screened, Shielded
- Bulgin Black Polyvinyl Chloride Shielded
