Phoenix Contact SAC Cat5 Ethernet Cable 4 Core, Blue, 500 mm, Shielded Screened, PUR

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$123.33

(exc. GST)

$135.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$123.33-
5 +$111.009%

*price indicative

RS Stock No.:
213-0173
Mfr. Part No.:
1569443
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

SAC

Cable Length

500mm

LAN Category

Cat5

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Halogen Free

Standards/Approvals

Resistance to oil EN 60811 2 1, Halog EN free IEC 60754 1, Rating UL 94 V-0, Electrical requirem ENts EN 50288 2 2, Flame resistance IEC 60332 1 2 in UL VW1, China RoHS ENvironm ENtally Fri ENdly Use Period = 50 years, REACH SVHC Lead 7439 92 1

Cross Sectional Area

0.14mm²

Voltage

60V

Conductor Material

Bare Copper Wire

Number of Cores

4

Outside Diameter

6.4mm

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable with Plug straight M12 at one side of the connector and on Plug straight M12 on the other side of the connector. It works with a rated voltage of 48 V AC or 60 V DC.

IP65 degree of protection

IP67 degree of protection

-25°C to 90°C ambient operative temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy