RS PRO Cat6a Ethernet Cable, Shielded Shielded, 1 m, Green PVC
- RS Stock No.:
- 206-7667
- Distrelec Article No.:
- 304-02-878
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.59
(exc. GST)
$134.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $122.59 |
| 10 - 24 | $120.88 |
| 25 - 49 | $117.61 |
| 50 + | $110.49 |
*price indicative
- RS Stock No.:
- 206-7667
- Distrelec Article No.:
- 304-02-878
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Cable CSA | 26AWG | |
| Standards/Approvals | No | |
| Outside Diameter | 6.3mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Cable CSA 26AWG | ||
Standards/Approvals No | ||
Outside Diameter 6.3mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- IN
RS PRO M12 Cat6a Connector Cable Assembly, 1 m
Introducing the range of RS PRO Cables, ideal for use with industrial sensor and automation equipment. This cable has been designed with a secure coupling nut and a male RJ54 to male x-coded connection, allowing complete flexibility for connection. The 1 m PVC multi-strand cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO CDM Cat6a Ethernet Cable Green, Shielded Polyvinyl Chloride Sheath
- RS PRO CDM Cat6a Ethernet Cable Green, Shielded Polyvinyl Chloride Sheath
- RS PRO CDM Teal Straight to Male RJ45 Male Polyurethane Sheath
- RS PRO CDM Teal Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- RS PRO CDM Teal Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- RS PRO CDM Teal Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- Brand-Rex Cat6 Ethernet Cable Green, Shielded Unscreened Low Smoke Zero Halogen Sheath
- TE Connectivity TAD14841111-002 Green, Shielded Screened Polyvinyl Chloride Sheath
