RS PRO Cat5e Ethernet Cable, 5 m, Teal M12 Male to RJ45 Male, Braid PUR
- RS Stock No.:
- 201-7194
- Distrelec Article No.:
- 304-04-420
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$158.09
(exc. GST)
$173.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 131 unit(s) shipping from 22 January 2027
- Plus 25 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $158.09 |
| 10 - 49 | $150.17 |
| 50 - 99 | $142.65 |
| 100 - 499 | $135.53 |
| 500 + | $128.53 |
*price indicative
- RS Stock No.:
- 201-7194
- Distrelec Article No.:
- 304-04-420
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Braid | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Teal | |
| Jacket Material | PUR | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 60V | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Braid | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Teal | ||
Jacket Material PUR | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 60V | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO M12 to Straight RJ45 4 Pin D-Coded Connector Cable Assemblies, 5 m
Introducing the range of RS PRO shielded M12 to RJ45 D-Coded connector cable assemblies, ideal for use with industrial sensor and automation equipment. This cable has been designed with an M12 to RJ 45 D-Coded connector in a durable, shielded teal cable, allowing complete flexibility for connection. The 5 m PUR Cat5e cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Teal M12 to Female RJ45 Male Polyurethane Sheath, Braid
- RS PRO Teal M12 to Female RJ45 Male Polyurethane Sheath, Braid
- RS PRO Teal M12 to Male RJ45 Male Polyurethane Sheath, Braid
- RS PRO Teal M12 to Male RJ45 Male Polyurethane Sheath, Braid
- RS PRO Teal M12 to Female RJ45 Male Polyurethane Sheath, Braid
- RS PRO Teal M12 to Male RJ45 Male Polyurethane Sheath, Tin Plated Copper Alloy Braid
- RS PRO Teal M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- RS PRO Teal M12 to Female RJ45 Male Polyurethane Sheath
