Omron XS6 Cat6a Ethernet Cable, Green, 500 mm, Shielded Screened, Low Smoke Zero Halogen

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$40.03

(exc. GST)

$44.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$40.03-
20 - 99$38.433%
100 +$36.788%

*price indicative

RS Stock No.:
197-5363
Mfr. Part No.:
XS6W-6LSZH8SS50CM-G
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS6

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

CE

Voltage

30V dc

Outside Diameter

6.3mm

Omron XS6 Series Ethernet Cable, Cat6a LAN Category, IP20 - XS6W-6LSZH8SS50CM-G


This Ethernet cable provides strong connectivity in high-speed networking environments. Its Cat6a classification ensures effective performance, making it suitable for automated systems and industrial applications. At a length of 0.5m, it offers flexibility in confined spaces while its shielded construction reduces interference. The cable’s Low Smoke Zero Halogen features contribute to safety in sensitive environments, ensuring adherence to modern safety standards.

Features & Benefits


• Shielded design minimises interference for consistent connections

• Low Smoke Zero Halogen material enhances safety during use

• IP20 rating protects against solid object ingress

• RJ45 connectors ensure universal compatibility across devices

• Stranded conductors provide flexibility for diverse Applications

Applications


• Ideal for automation systems requiring dependable data transfer

• Suitable for networked devices in electrical control panels

• Facilitates integration in mechanical engineering setups

• Employed in environments prioritising low smoke emission standards

How is the installation process for this cable?


The installation is straightforward due to its plug-and-play RJ45 connectors, making connections to various devices uncomplicated.

Will this cable work with my existing network setup?


It is compatible with any networking equipment that supports RJ45 connections, including routers and switches.

What measures are taken for safety in case of fire?


Its Low Smoke Zero Halogen design reduces harmful emissions in the event of fire, prioritising safety.

What is the significance of a shielded cable in my setup?


A shielded design greatly reduces the risk of interference, which is crucial for maintaining high-speed network performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy