Roline Cat6a Ethernet Cable 8 Core, White, 1 m, Shielded Screened, Low Smoke Zero Halogen

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$15.20

(exc. GST)

$16.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 592 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$15.20-
5 +$13.6610%

*price indicative

RS Stock No.:
197-3632
Mfr. Part No.:
21.15.2861-100
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

White

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EIA/TIA 568, RoHS Compliant

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Cores

8

Conductor Material

Copper

Outside Diameter

6.2mm

Cross Sectional Area

26AWG

COO (Country of Origin):
CN
The Roline patch cable for networking connections between devices. It is flexible cable, suitable for narrow bending. It is durable due to moulded kink protection.

Complete braid shielding

Pairs shielded with aluminium clad polyester foil

High quality plugs with gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy