Roline Cat6 Ethernet Cable 8 Core, Blue, 500 mm, Shielded Screened, Low Smoke Zero Halogen
- RS Stock No.:
- 197-3554
- Distrelec Article No.:
- 304-14-984
- Mfr. Part No.:
- 21.15.2640-100
- Brand:
- Roline
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.68 | - |
| 5 - 24 | $9.62 | 9% |
| 25 + | $7.92 | 25% |
*price indicative
- RS Stock No.:
- 197-3554
- Distrelec Article No.:
- 304-14-984
- Mfr. Part No.:
- 21.15.2640-100
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Cross Sectional Area | 26AWG | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
Cross Sectional Area 26AWG | ||
- COO (Country of Origin):
- CN
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Related links
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Green, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Red, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Yellow, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline White, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Black, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Blue, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Roline Grey, Shielded 8 Screened Low Smoke Zero Halogen Sheath
