Roline, 10m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
197-3525
Mfr. Part No.:
21.15.2567-40
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

White

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

24 AWG

Number of Strands

8

Standards Met

RoHS Compliant

Conductor Strand Type

Stranded

Cable Shape

Round

COO (Country of Origin):
CN
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.

Impedance:100ohm
Conductor type :wire
Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy