Roline Cat6 Ethernet Cable 8 Core, White, 500 mm, Unshielded Unscreened, Low Smoke Zero Halogen

Get a bulk buy discount

Add 5 more to save $4.60

View bulk pricing options

Subtotal (1 unit)*

$9.35

(exc. GST)

$10.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$9.35-
5 +$8.43$4.60

*price indicative

RS Stock No.:
197-3487
Mfr. Part No.:
21.15.2560-100
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

White

Standards/Approvals

RoHS Compliant

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outside Diameter

6mm

Cross Sectional Area

24AWG

Conductor Material

Copper

Number of Cores

8

COO (Country of Origin):
CN
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.

Impedance:100ohm

Conductor type :wire

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy