Roline Cat6a Ethernet Cable 8 Core, Yellow, 20 m, Unshielded Unscreened, Low Smoke Zero Halogen

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$101.71

(exc. GST)

$111.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$101.71-
5 - 24$96.634%
25 +$91.829%

*price indicative

RS Stock No.:
194-6777
Mfr. Part No.:
21.15.2729-20
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

20m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Yellow

Standards/Approvals

EIA/TIA 568, RoHS Compliant

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Cross Sectional Area

26AWG

Outside Diameter

6.2mm

Conductor Material

Copper

Number of Cores

8

COO (Country of Origin):
CN
Patch cable for networking connections between devices. Prepared unshielded Twisted Pair cable with RJ-45 connectors on both ends. Durable due to moulded kink protection. Flexible cable, suitable for narrow bending. High quality plugs with gold plated contacts. Contact settings 1:1. Construction: 4-pair stranded copper wire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy