Roline 21.15 Cat6a Ethernet Cable 8 Core, Yellow, 5 m, Unshielded Unshielded, Low Smoke Zero Halogen
- RS Stock No.:
- 194-6755
- Mfr. Part No.:
- 21.15.2725-50
- Brand:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.25
(exc. GST)
$37.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.25 |
| 5 + | $30.81 |
*price indicative
- RS Stock No.:
- 194-6755
- Mfr. Part No.:
- 21.15.2725-50
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unshielded | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | EIA/TIA 568, RoHS Compliant | |
| Cross Sectional Area | 26 AWG | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unshielded | ||
Conductor Type Stranded | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals EIA/TIA 568, RoHS Compliant | ||
Cross Sectional Area 26 AWG | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Patch cable for networking connections between devices. Prepared unshielded Twisted Pair cable with RJ-45 connectors on both ends. Durable due to moulded kink protection. Flexible cable, suitable for narrow bending. High quality plugs with gold plated contacts. Contact settings 1:1. Construction: 4-pair stranded copper wire.
Related links
- Roline 21.15 Yellow, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 Black, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 Green, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 Red, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 Grey, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 White, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 Blue, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 White, U/FTP 8 Low Smoke Zero Halogen Sheath
