Roline Cat6a Ethernet Cable 8 Core, Green, 3 m, Unshielded Unscreened, Low Smoke Zero Halogen
- RS Stock No.:
- 194-6749
- Mfr. Part No.:
- 21.15.2733-50
- Brand:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.72
(exc. GST)
$28.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.72 |
| 5 + | $23.13 |
*price indicative
- RS Stock No.:
- 194-6749
- Mfr. Part No.:
- 21.15.2733-50
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | EIA/TIA 568, RoHS Compliant | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Copper | |
| Cross Sectional Area | 26AWG | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals EIA/TIA 568, RoHS Compliant | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
Conductor Material Copper | ||
Cross Sectional Area 26AWG | ||
Patch cable for networking connections between devices. Prepared unshielded Twisted Pair cable with RJ-45 connectors on both ends. Durable due to moulded kink protection. Flexible cable, suitable for narrow bending. High quality plugs with gold plated contacts. Contact settings 1:1. Construction: 4-pair stranded copper wire.
Related links
- Roline Green, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Green, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Green, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline White, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Blue, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Red, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Yellow, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Grey, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
