Roline Cat6a Ethernet Cable 8 Core, Blue, 500 mm, Unshielded Unscreened, Low Smoke Zero Halogen
- RS Stock No.:
- 194-6728
- Mfr. Part No.:
- 21.15.2740-100
- Brand:
- Roline
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$6.96
(exc. GST)
$7.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.96 | - |
| 5 + | $6.28 | 9% |
*price indicative
- RS Stock No.:
- 194-6728
- Mfr. Part No.:
- 21.15.2740-100
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | EIA/TIA 568, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Cross Sectional Area | 26AWG | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals EIA/TIA 568, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Cross Sectional Area 26AWG | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Patch cable for networking connections between devices. Prepared unshielded Twisted Pair cable with RJ-45 connectors on both ends. Durable due to moulded kink protection. Flexible cable, suitable for narrow bending. High quality plugs with gold plated contacts. Contact settings 1:1. Construction: 4-pair stranded copper wire.
Related links
- Roline Blue, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Yellow, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Red, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Grey, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline White, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Green, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Black, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Red, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
