StarTech.com 45PAT50CMYL Cat5e Ethernet Cable, 500 mm, Unscreened, Yellow, PVC
- RS Stock No.:
- 192-9512
- Mfr. Part No.:
- 45PAT50CMYL
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save $5.15
View bulk pricing optionsSubtotal (1 unit)*
$10.52
(exc. GST)
$11.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.52 | - |
| 5 + | $9.49 | $5.15 |
*price indicative
- RS Stock No.:
- 192-9512
- Mfr. Part No.:
- 45PAT50CMYL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | 45PAT50CMYL | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable CSA | 24AWG | |
| Standards/Approvals | No | |
| Fire Behaviour | CM Rated | |
| Outside Diameter | 5.6mm | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series 45PAT50CMYL | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable CSA 24AWG | ||
Standards/Approvals No | ||
Fire Behaviour CM Rated | ||
Outside Diameter 5.6mm | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
StarTech.com Yellow Cat5e Cable, 500mm - 45PAT50CMYL
Connect your workstation to a wall outlet with this high-performance Cat5e cable from StarTech.com. It's designed for fast Ethernet systems and maintains stable, interference-free connectivity in demanding applications. The cable is supplied with two RJ45 (Registered Jack) connectors that suit most LAN (local area network) devices and is well protected by a PVC (polyvinyl chloride) sheath for outstanding resistance to wear and tear.
Features and Benefits
Excellent signal clarityGold-plated connectors ensure optimal conductivity while resisting oxidation and corrosion, eliminating signal loss.
Supports high-resolution imagesEnjoy high-definition image quality and 4K or 1080p video streaming thanks to the cable's 24AWG (American Wire Gauge) copper wiring.
Applications
• Bright yellow colour for quick identification and ease of organisation in a colour-coded system
• Short length of 500mm to prevent excess cabling and reduce clutter
• Moulded connectors for additional strain relief and improved longevity
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Yellow PVC jacket for colour coding your connections
50 cm in length for shorter connections, without the clutter of excess cable
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
Is this connector cable simple to install?This UTP (unshielded twisted pair) cable is flexible, so you can bend it as needed for simple, user-friendly installation. The RJ45 clips are also simple to insert or remove.
Related links
- Decelect Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded
- Decelect Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded

