StarTech.com Cat5e Ethernet Cable, 5 m, Unscreened, Red, PVC
- RS Stock No.:
- 192-9498
- Mfr. Part No.:
- 45PAT5MRD
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save $9.70
View bulk pricing optionsSubtotal (1 unit)*
$19.50
(exc. GST)
$21.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.50 | - |
| 5 + | $17.56 | $9.70 |
*price indicative
- RS Stock No.:
- 192-9498
- Mfr. Part No.:
- 45PAT5MRD
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Fire Behaviour | CM Rated | |
| Cable CSA | 24AWG | |
| Standards/Approvals | RoHS, REACH, CE | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Fire Behaviour CM Rated | ||
Cable CSA 24AWG | ||
Standards/Approvals RoHS, REACH, CE | ||
Conductor Material Copper | ||
StarTech.com Cat5e Ethernet Cable, 24AWG, 5m Length - 45PAT5MRD
Connect your network devices to the internet with this Cat5e (category 5e) Ethernet cable from StarTech.com. It's designed for high-speed data transfer and can support rates of up to 1000Mbps (megabits per second). Copper conductors offer a reliable connection and are gold plated to ensure that there's minimal signal loss due to oxidation or corrosion. An eye-catching red jacket makes it a useful option for setups that need to be colour coded.
Rugged constructionThe cable is made of PVC (polyvinyl chloride) material that's durable and impact-resistant, so you can use it in tough conditions.
Noiseless transmissionWith wires twisted in pairs to prevent electromagnetic interference, you can be assured of noiseless signal transmission.
Long-lastingStrain relief at the connector ends protects the cable from damage through twisting or bending.
Features & Benefits
• Light weight of 175g for easy handling and minimal strain
• Ample cable length of 5m to connect devices in larger workplaces
FAQs
What is crosstalk?Crosstalk is the unwanted transfer of signals between communication channels that are close to each other. This cable's twisted-pair design prevents crosstalk, so you enjoy seamless transmission.
Related links
- StarTech.com Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Green Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Orange Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Red Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Red Polyvinyl Chloride Sheath Unscreened, Unshielded
- StarTech.com Red Polyvinyl Chloride Sheath Unscreened, Unshielded

