HARTING VARIOBOOT Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Yellow, Shielded Polyurethane

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$90.50

(exc. GST)

$99.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$90.50-
50 - 99$89.171%
100 +$85.805%

*price indicative

RS Stock No.:
188-1379
Mfr. Part No.:
09488484745050
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

VARIOBOOT

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyurethane

Jacket Colour

Yellow

Standards/Approvals

CSA, ELV Compliant, RoHS, UL

COO (Country of Origin):
LV
Copper cable, (round), Pre-assembled on both sides, Wiring 1:1, Halogen-free, oil resistant, Cable length: 5m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy