StarTech.com N6PA Cat6 Ethernet Cable, UTP Unscreened, 3 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

N

Subtotal (1 unit)*

$20.46

(exc. GST)

$22.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.46

*price indicative

Sponsored
StarTech.com
RS Stock No.:
847-755
Mfr. Part No.:
N6PAT300CMPLS
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6PA

LAN Category

Cat6

Cable Length

3m

Shield Type

UTP

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Jacket Colour

Purple

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Fire Behaviour

LSZH

Standards/Approvals

ANSI/TIA-568.2-D

Cable CSA

28AWG

Conductor Material

Bare Copper

Outside Diameter

3.6mm

Number of Cores

4

COO (Country of Origin):
PH

StarTech N6PA Series Ethernet Cable, 3m Cable Length, Purple Jacket - N6PAT300CMPLS


This ethernet cable provides a field-ready connection for networking equipment in environments where low-toxicity combustion behaviour is required. It is a Cat6 unscreened patch lead designed for structured cabling and device interconnects, offering a stranded conductor build and a purple jacket for easy identification.

Features and Benefits:


• 28AWG stranded conductors deliver flexible routing and reduced fatigue
• Four-core configuration supports standard twisted-pair signalling schemes
• LSZH jacket and cross-linked insulation reduce hazardous smoke and gases
• Unscreened UTP arrangement minimises stiffness for tight bends
• Operates between10°C and60°C for varied indoor conditions

Applications


• Suitable for office patch panels and desk-level connections
• Ideal for data cabinet to network device links
• Used for temporary event networking setups and cable runs
• Can be used for lab test rigs requiring identifiable cabling
• Suitable for installations prioritising low-smoke materials

What conductor material is used and why does it matter?


The conductors are made from bare copper to provide consistent electrical conductivity for balanced-pair transmission.

How does the cable’s construction affect routing through conduits?


The stranded conductor and unscreened design enhance flexibility, easing installation through bends and conduit pathways.

What standards does the cable meet for performance expectations?


It conforms to the ANSI/TIA-568.2-D standard, aligning it with recognised Cat6 performance parameters.

What is the outer profile of the cable and its installation implication?


The cable has an outside diameter of3.6mm, offering a slim profile that conserves space in dense cable bundles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy