StarTech.com N6PA Cat6 Ethernet Cable, UTP Unscreened, 300 mm, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked
- RS Stock No.:
- 847-752
- Mfr. Part No.:
- N6PAT25CMYLS
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$10.83
(exc. GST)
$11.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.83 |
*price indicative
- RS Stock No.:
- 847-752
- Mfr. Part No.:
- N6PAT25CMYLS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PA | |
| LAN Category | Cat6 | |
| Cable Length | 300mm | |
| Shield Type | UTP | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | LSZH | |
| Standards/Approvals | ANSI/TIA-568.2-D | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 3.6mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PA | ||
LAN Category Cat6 | ||
Cable Length 300mm | ||
Shield Type UTP | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour LSZH | ||
Standards/Approvals ANSI/TIA-568.2-D | ||
Conductor Material Bare Copper | ||
Outside Diameter 3.6mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PH
StarTech N6PA Series Ethernet Cable, 0.3m Cable Length, Yellow Jacket - N6PAT25CMYLS
This ethernet cable provides a short, flexible connection for local area networks where low-smoke, low-toxicity behaviour is required. It is a Cat6 unscreened patch lead constructed with stranded bare copper conductors and a yellow LSZH jacket, designed for indoor installations that demand reduced hazardous emissions during combustion and compact routing in equipment racks.
Features and Benefits:
• 28AWG stranded conductors deliver flexible handling for tight bends
• UTP construction minimises cost while supporting Ethernet signalling
• Meets ANSI/TIA-568.2-D performance for standardised link behaviour
• Low Smoke Zero Halogen jacket reduces harmful gases in fires
• Cross-linked insulation improves dielectric stability at elevated temperatures
• Operates reliably between 10°C and 60°C for typical indoor climates
• UTP construction minimises cost while supporting Ethernet signalling
• Meets ANSI/TIA-568.2-D performance for standardised link behaviour
• Low Smoke Zero Halogen jacket reduces harmful gases in fires
• Cross-linked insulation improves dielectric stability at elevated temperatures
• Operates reliably between 10°C and 60°C for typical indoor climates
Applications
• Suitable for short patch connections in telecom cupboards
• Ideal for linking switches to servers in confined racks
• Used with desk-side network ports in offices and call centres
• Can be used for temporary test and measurement set-ups
• Perfect for structured cabling links in populated public spaces
• Ideal for linking switches to servers in confined racks
• Used with desk-side network ports in offices and call centres
• Can be used for temporary test and measurement set-ups
• Perfect for structured cabling links in populated public spaces
What conductor arrangement affects flexibility?
The cable uses multiple fine strands per core which increases bendability compared with solid conductors, helping with frequent reconfiguration in tight spaces.
How does the jacket material influence installation safety?
The LSZH outer sheath emits minimal smoke and halogen-free fumes when exposed to fire, reducing risk to people and sensitive electronics during emergency events.
Is the cable suitable for screened network topologies?
No, the cable is unscreened UTP, so it is intended for environments where electromagnetic interference is low or managed by other means.
What temperature constraints apply during operation?
The cable is specified for functional use within a 10°C to 60°C range, so it should not be deployed in colder or hotter uncontrolled environments.

