StarTech.com Cat6 Ethernet Cable, UTP Unscreened, 2.5 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 847-680
- Mfr. Part No.:
- N6PAT250CMYLS
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$19.26
(exc. GST)
$21.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.26 |
*price indicative
- RS Stock No.:
- 847-680
- Mfr. Part No.:
- N6PAT250CMYLS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 2.5m | |
| Shield Type | UTP | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI/TIA-568.2-D | |
| Cable CSA | 28AWG | |
| Fire Behaviour | LSZH | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 3.6mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 2.5m | ||
Shield Type UTP | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI/TIA-568.2-D | ||
Cable CSA 28AWG | ||
Fire Behaviour LSZH | ||
Conductor Material Bare Copper | ||
Outside Diameter 3.6mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PH
The StarTech.com Slim CAT6 Ethernet Cable is designed to provide a reliable Gigabit and Power over Ethernet connection for high density network installations, offering streamlined cabling solutions in tight spaces.
36% thinner than standard CAT6 cables for improved airflow and flexibility
Supports speeds up to 10Gbps and 100W PoE++ with superior signal integrity
Individually tested for minimal Near-End Crosstalk and Return Loss
Low Smoke Zero Halogen (LSZH) jacket ensures safety in confined spaces

