StarTech.com Cat6 Ethernet Cable, UTP Unscreened, 2.5 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 847-678
- Mfr. Part No.:
- N6PAT250CMPKS
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$19.26
(exc. GST)
$21.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.26 |
*price indicative
- RS Stock No.:
- 847-678
- Mfr. Part No.:
- N6PAT250CMPKS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 2.5m | |
| Shield Type | UTP | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Pink | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | LSZH | |
| Cable CSA | 28AWG | |
| Standards/Approvals | ANSI/TIA-568.2-D | |
| Outside Diameter | 3.6mm | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 2.5m | ||
Shield Type UTP | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Pink | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour LSZH | ||
Cable CSA 28AWG | ||
Standards/Approvals ANSI/TIA-568.2-D | ||
Outside Diameter 3.6mm | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- PH
The StarTech.com Slim CAT6 Ethernet Cable is designed to deliver reliable Gigabit and Power over Ethernet (PoE) connections in high density network environments. Its slim profile facilitates airflow and effective cable management.
36% thinner than standard CAT6 cables for better flexibility and routing in tight spaces
Supports data transfer speeds of up to 10Gbps and 100W PoE++ for robust performance
Individually tested to meet ANSI/TIA-568.2-D standards for minimal Near-End Crosstalk
Constructed with 28AWG Pure bare copper wire and gold-plated contacts to reduce signal loss

